| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-61048-1 |
| Color: | Clear |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 18.64 mm, .734 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .016 in, .41 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP8-61048-1 |
8-61048-1
Specifications
Detailed Description
Enhance your electrical connections with our Receptacle from the FASTON 110 series. Crafted with durable brass and featuring a tin-plated finish, it ensures reliable performance. The straight orientation and closed barrel design make for easy installation, while the compression crimp type accommodates 18-22 AWG wires. With an operating temperature range of 105°C, it's suitable for various applications. RoHS compliant and made with high-quality materials like nylon insulation, this receptacle guarantees both safety and efficiency in your projects. Upgrade your connectivity solutions today with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90185-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


