8-640903-1

Heilind Number:AMP8-640903-1
Manufacturer:TE Connectivity
Manufacturer Number:8-640903-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT,PIDG FASTON 22-18 250

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-640903-1
Color:Red
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:22.86 mm, 9 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.14 in, 3.56 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP8-640903-1

Detailed Description

Enhance your electrical connections with our high-quality PIDG FASTON receptacle, designed for 22-18 AWG wires. Featuring a vibrant red color and a straight orientation, this receptacle is perfect for a wide range of applications. Crafted from durable brass with tin plating, it ensures reliable conductivity and corrosion resistance. The closed barrel design and compression crimp type guarantee secure wire termination, while the nylon insulation material offers added safety. With an operating temperature range of 105°C, it's suitable for various environments. RoHS compliant and part of the FASTON 250 series, this receptacle is a must-have for efficient and compliant electrical installations.