| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-640905-1 |
| Color: | Blue |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.9 mm, 9 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP8-640905-1 |
8-640905-1
Specifications
Detailed Description
Enhance your electrical connections with our receptacle from the FASTON 250 series, designed for 16-14 AWG wires. Crafted with durable brass and tin plating, it ensures reliable performance in a straight orientation. The compression crimp and closed barrel design guarantee secure terminations, while its nylon insulation provides added safety. With a high operating temperature range and RoHS compliance, this blue receptacle is ideal for various applications in the automotive, industrial, and electronics sectors. Upgrade your connectivity with this quality product from Quick Disconnects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387-7 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() | |
| TE Connectivity 90009-8 | ![]() |


