| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-640907-1 |
| Color: | Yellow |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.012 in, 25.75 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .25 in, 6.35 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP8-640907-1 |
8-640907-1
Specifications
Detailed Description
Enhance your electrical connections with this yellow Faston 250 receptacle, designed to accommodate 10-12 AWG wires. Crafted from durable brass with a protective tin plating, it ensures reliable conductivity in various applications. The straight orientation and closed barrel design facilitate easy and secure crimping, while the nylon insulation guarantees safe operation up to 105°C. Compliant with RoHS standards, this receptacle is a dependable choice for professionals in the field.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59824-1 | ![]() |


