| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-640923-1 |
| Color: | Red |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP8-640923-1 |
8-640923-1
Specifications
Detailed Description
Enhance your electrical connections with this PIDG Faston 110 Receptacle in vibrant red. Crafted from durable brass with pre-tin plating, it ensures reliable performance. The straight orientation and closed barrel design offer easy installation, while the compression crimp type guarantees a secure fit. Suitable for 18-22 AWG wire sizes, this receptacle is ideal for various applications. Its nylon insulation and high operating temperature range make it a dependable choice for demanding environments. RoHS compliant for added peace of mind, it's part of our quality Quick Disconnects collection. Upgrade your crimp terminal setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640923-1 | ![]() | |
| TE Connectivity 640923-2 | ![]() |


