| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-640931-1 |
| Color: | Blue |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .032 in, .8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP8-640931-1 |
8-640931-1
Specifications
Detailed Description
Enhance your electrical connections with our fast and efficient Receptacle, PIDG FASTON 16-14 110 in striking Blue. Part of the esteemed FASTON 110 series, this straight orientation terminal features a durable brass construction with pre-tin plating for optimal conductivity. Its compression crimp type ensures secure attachment to 14-16 AWG wires, while the nylon insulation guarantees reliable performance even in high temperatures up to 105°C. With a closed barrel design and compatibility with .11-inch wide tabs, this receptacle offers a seamless solution for various applications. RoHS compliant and boasting quick disconnect functionality, it's a must-have component in your electrical toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


