| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-641321-1 |
| Color: | Yellow |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.811 mm, .7 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .2 mm², 238 - 475 CMA, 24 - 26 AWG |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .082 in, 2.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP8-641321-1 |
8-641321-1
Specifications
Detailed Description
Enhance your electrical connections with our Recept PIDG FASTON 187 Terminal, ideal for 24-26 AWG wires. Crafted from durable brass with a tin plating, this straight orientation receptacle ensures reliable conductivity. Its closed barrel and compression crimp type accommodate easy installation, while the yellow nylon insulation guarantees safety. Operating flawlessly at temperatures up to 105°C (221°F), it's RoHS compliant and perfect for various applications. Upgrade your connectivity with this essential component from our Quick Disconnects range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 169485 | ![]() |


