| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-6450130-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 31 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-6450130-2 |
| SKU: | AMP8-6450130-2 |
8-6450130-2
Specifications
Detailed Description
Enhance your connectivity with the MBXL Right Angle Header, a versatile component designed for board-to-board applications. Featuring a total of 31 positions, including 7 power and 24 signal contacts, this high-performance connector is essential for power and signal transmission in various electronic systems. With a robust housing made of UL 94V-0 rated high-temperature thermoplastic, it ensures durability and reliability even in demanding environments. The right-angle mount orientation and through-hole solder termination method offer easy and secure installation on PCBs. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), and with a voltage rating of up to 300V AC/DC, this connector is suitable for diverse industrial applications. Its noble metal contact plating guarantees excellent conductivity, while the boardlock mating retention type provides additional stability. RoHS compliant and designed for seamless sequencing in mating and unmating, this connector prioritizes performance and safety in every connection.Upgrade your power and signal transmission capabilities with the MBXL Right Angle Header.

