| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-6450130-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-6450130-5 |
| SKU: | AMP8-6450130-5 |
8-6450130-5
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL Right Angle Header. This rugged connector features 18 positions, including 2 power and 16 signal, ideal for high-performance applications. Crafted from high-temperature thermoplastic in sleek black, it meets UL 94V-0 flammability standards for added safety. With a voltage rating of 60V AC/DC and a contact amperage of 42A, it ensures reliable performance in demanding environments. The through-hole solder termination method guarantees secure attachment to your PCB, while the boardlock mating retention type provides additional stability. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), this connector is suitable for diverse settings. Whether for power or signal transmission, trust in its noble metal contact mating area plating for efficient conductivity. RoHS compliant and designed for sequencing mating/unmating configurations, it offers both performance and environmental responsibility. Upgrade to our MBXL Right Angle Header for seamless board-to-board connectivity in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450570-3 | ![]() |


