| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-6450130-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-6450130-8 |
| SKU: | AMP8-6450130-8 |
8-6450130-8
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL Right Angle Header, designed for efficient board-to-board mounting. Featuring a robust housing crafted from high temperature thermoplastic in sleek black, this connector ensures reliable performance even in demanding environments. With four power positions and twenty-four signal positions, it offers versatile connectivity options. The through-hole solder termination method guarantees secure attachment, while the UL 94V-0 flammability standard compliance ensures safety. Operating within a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is suitable for diverse applications. Its noble metal plating in the contact mating area enhances conductivity, making it ideal for power and signal transmission. RoHS compliant, you can trust in its quality and environmental responsibility. Elevate your power and signal connections with our MBXL Right Angle Header, designed for efficient board-to-board mounting. Featuring a robust housing crafted from high temperature thermoplastic in sleek black, this connector ensures reliable performance even in demanding environments. With four power positions and twenty-four signal positions, it offers versatile connectivity options. The through-hole solder termination method guarantees secure attachment, while the UL 94V-0 flammability standard compliance ensures safety. Operating within a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is suitable for diverse applications. Its noble metal plating in the contact mating area enhances conductivity, making it ideal for power and signal transmission. RoHS compliant, you can trust in its quality and environmental responsibility.

