8-735075-0

Heilind Number:AMP8-735075-0
Manufacturer:TE Connectivity
Manufacturer Number:8-735075-0
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

POST INSULATION FASTON 250 HOUSING PA6.6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-735075-0
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP8-735075-0

Detailed Description

Enhance the safety and efficiency of your electrical connections with our Post Insulation Faston Housing. Crafted from durable Polyamide PA6.6 material in a natural hue, this straight-orientation receptacle accommodates a single terminal. Designed for cable mount installation, it offers secure and reliable connectivity in various applications. With its RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're working on a DIY project or a professional undertaking, this terminal housing is a must-have component in your toolkit. Elevate your connectivity solutions with this essential product.