| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-796985-9 |
| Color: | Black |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Solder Turret |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 30 |
| Number of Levels: | 1 |
| Number of Positions: | 20 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 208 mm, 8.189 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | JC6-T305-20-205 8-796985-9 |
| SKU: | AMP8-796985-9 |
8-796985-9
Specifications
Detailed Description
Enhance your electrical connections with the JC6-T305-20-205=JC6 ASSY, a reliable and high-performance terminal block. Designed for industrial use, this black thermoplastic block features 20 positions with a 9.53 mm pitch, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). Its solder turret termination method ensures secure attachment, while its UL 94V-0 flammability standard certification guarantees safety. With a maximum voltage of 600 V and amperage ranging from 5 A to 20 A, this block is suitable for a wide range of applications. Its vertical panel mount angle and end mounting ears provide versatility in installation, while the zinc chromate-plated steel screws offer durability. Trust in the E464 model for efficient and durable connectivity solutions.

