| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-927742-2 |
| Connector Type: | Housing |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Pitch: | .196 in, 5 mm |
| Contact Type: | Tab |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| SKU: | AMP8-927742-2 |
8-927742-2
| Heilind Number: | AMP8-927742-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-927742-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
This single-row housing connector is designed for panel mount installation, offering reliable crimp termination for power and signal applications. With a pitch of 5mm (.196 in), it features two tab contacts in a natural housing color, suitable for a wide operating temperature range of -25 to 105°C (-13 to 221°F). The inline contact layout ensures efficient wire-to-panel connectivity, while the mating retention feature provides added security. Certified RoHS compliant, this plug-type connector is a versatile solution for various electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293010-4 | ![]() |


