| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-928344-2 |
| Color: | Violet |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2500 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Violet |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 1 0c |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 02-B |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1b,2b |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 8-928344-2 |
| SKU: | AMP8-928344-2 |
8-928344-2
| Heilind Number: | AMP8-928344-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-928344-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient power connections with this standard timer Geh 2P connector housing in a vibrant violet hue. Part of the RAST 5 IDC series, this receptacle features a PA 6/6 housing material for durability and reliability. With a single row design and cable mount installation, it offers easy and convenient use. The crimp termination method and 5mm pitch make it suitable for various applications. With UL 94V-2 flammability standard compliance and an operating temperature range of -40 to 105°C (-40 to 221°F), it guarantees safety and performance. Perfect for power circuit applications, this connector housing is RoHS compliant and ideal for appliances and other electronic devices. Whether for industrial or residential use, its keyed mating alignment and latch locking system ensure a secure connection every time. With a package quantity of 2500, it's a cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-928344-4 | ![]() |


