| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-968975-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | 1.476 in |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Brown |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 8-968975-1 |
| SKU: | AMP8-968975-1 |
8-968975-1
Specifications
Detailed Description
Enhance your automotive wiring setup with the MCP2.8 GEH 21P, a crucial component in the AMP MCP 2.8 Connector System. Designed for female terminals, this housing boasts three rows and 21 positions with a 5mm pitch, catering to signal circuit applications. Crafted from durable PBT GF, it ensures reliable performance in temperatures ranging from -40 to 120°C. With a 28V DC voltage rating and compliance with RoHS standards, this brown connector is a dependable choice for automotive applications. Its 180° cable exit angle and compact 1.476-inch length offer versatility in installation, while features like terminal position assurance and primary locking ensure secure connections. Ideal for wire-to-wire setups, this component, packaged in a carton, is a must-have for automotive connector accessories.

