| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 81665-1 |
| Series: | AMP CPC |
| Accessory Type: | Flange Seal |
| Mount Type: | Panel |
| Package Quantity: | 1 |
| GPL: | 232 |
| Packaging: | Individual |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Industrial |
| Product Code: | 5029 |
| ECCN: | EAR99 |
| Body Color: | Black |
| Part Aliases: | 81665-1 |
| SKU: | AMP81665-1 |
81665-1
Specifications
Detailed Description
Enhance the performance of your AMP CPC connector with this ECONOSEAL Flange Gasket. Designed for a secure seal, this accessory ensures optimal functionality in industrial settings, meeting RoHS compliance for environmental responsibility. With a temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliability in a variety of operating conditions. The black body color adds a sleek aesthetic while the panel mount installation offers convenience. Each package contains one gasket, making it easy to stock up for future use. Upgrade your circular connector setup with this essential component, perfect for maintaining seal integrity.

