825414-2

Heilind Number:AMP825414-2
Manufacturer:TE Connectivity
Manufacturer Number:825414-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BOIT TIMER 2V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 825414-2
Series:Timer Connector System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.197 in, 5 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:2
Circuit Application:Signal
Sealable:No
Connector System:Wire to Wire
Length:.787 in
Height:1.102 in, 28 mm
Width:17.5 mm, .689 in
Mating Tab Width:.11 in, 2.8 mm
Body Color:Green
Serviceable:No
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:825414-2
SKU:AMP825414-2

Detailed Description

Introducing 825414-2, a key component in the Timer Connector System series, specifically designed for automotive applications. This housing unit, with a pitch of 5mm and a width of 17.5mm, accommodates female terminals, ensuring secure and reliable signal transmission. Crafted from durable PA GF material in a sleek green finish, it offers not only longevity but also a visually appealing design. With a height of 28mm and a length of .787 inches, it fits seamlessly into wire-to-wire connector setups, perfect for signal circuit applications. Featuring polarization for proper alignment, it guarantees precise and efficient connectivity. RoHS compliant and with primary locking on the terminal, this component prioritizes safety and environmental responsibility. The 825414-2, also known as the BOIT TIMER 2V, is a must-have in the realm of automotive connector accessories, meeting industry standards with excellence.