825433-2

Heilind Number:AMP825433-2
Manufacturer:TE Connectivity
Manufacturer Number:825433-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD 2 PINHDR 1X2 P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 825433-2
Series:AMPMODU Headers
Amperage:5 A
Housing Material:,
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass, CuZn
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:3000
Contact Amperage:5 A
Number of Positions:2
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:31.5 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5233
Post Size:.025 in, .64 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.5 µm
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:F05922-000,AMP-0-0825433-2 825433-2
SKU:AMP825433-2

Detailed Description

Enhance your PCB connectivity with our MOD 2 PINHDR 1X2 P from the AMPMODU Headers series. This straight orientation pin header boasts a durable brass contact material and a 2.54mm pitch, perfect for through-hole soldering. With a green housing color and UL 94V-0 flammability standard, it ensures both reliability and safety. Operating in a broad temperature range from -65 to 105°C, it's ideal for industrial applications. Gold-plated contacts with a 31.5µin thickness guarantee optimal signal transfer, meeting stringent quality standards such as UL E28476 and CSA LR7189. Whether you need to connect printed circuit boards or other components, this header, with its 5A amperage and 750V AC/DC dielectric withstanding voltage, offers exceptional performance. RoHS compliant and packaged in quantities of 3000, it's a cost-effective solution for your connectivity needs.