| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 825433-3 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Housing Material: | , |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 31.5 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | F09124-000,AMP-0-0825433-3 825433-3 |
| SKU: | AMP825433-3 |
825433-3
Specifications
Detailed Description
Enhance your electronic connections with our MOD 2 PINHDR 1X3 P. This straight, 1-row header features brass contact pins designed for Through Hole - Solder termination, ensuring secure and reliable PCB mounting. With a pitch of 2.54 mm and a maximum amperage of 5 A, it meets CSA LR7189 and UL E28476 standards for quality and safety. The housing, in a vibrant green color, is constructed with UL 94V-0 compliant material, guaranteeing durability and flame resistance. Operating in an extended temperature range of -65 to 105 °C, this connector is ideal for industrial applications. The gold-plated contact mating area, with a thickness of 31.5 µin, ensures efficient signal transmission. With a package quantity of 2000, it is perfect for bulk installations. RoHS compliant and with an ECCN of EAR99, this connector is both environmentally friendly and export-friendly. Upgrade your PCB assemblies with this high-performance header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925369-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


