| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 825433-6 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 31.5 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 825433-6 |
| SKU: | AMP825433-6 |
825433-6
Specifications
Detailed Description
Experience seamless connectivity with our MOD II SR HDR ASSY 6 POS. This straight, single-row header assembly, part of the AMPMODU Headers series, ensures reliable performance in industrial settings. With a pitch of 2.54 mm (.1 in) and 6 gold-plated square pin contacts, it guarantees efficient signal transmission. Meeting CSA LR7189 and UL E28476 standards, this green housing assembly is not only durable but also compliant with UL 94V-0 material flammability standards. Operating within a wide temperature range from -65 to 105 °C, it is suitable for various applications. Whether for PCB mounting or vertical installation, its versatile design offers flexibility in connectivity solutions. With a package quantity of 1000, it is ideal for bulk deployments while ensuring quality and consistency. Trust in its 5A contact amperage and 750V dielectric withstanding voltage for robust performance in demanding environments. Complying with RoHS standards, it is also environmentally friendly. Upgrade your PCB connectivity with this high-quality header assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||

