| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 825440-8 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 16 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .7 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway, Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 825440-8 |
| SKU: | AMP825440-8 |
825440-8
Specifications
Detailed Description
Experience seamless connectivity with our OD 2 PINHDR 2X08P. This versatile header, part of the AMPMODU series, features a straight body orientation with two rows of eight contacts each, allowing for a total of 16 connections. Designed for through-hole soldering on printed circuit boards, it guarantees durability and stability in industrial applications. The high-quality brass and CuZn contact materials, along with gold plating in the mating area, ensure reliable signal transmission. With a pitch of 2.54mm and UL 94V-0 flammability rating, this green housing connector is not only efficient but also safe for use. Suitable for a wide temperature range of -65 to 105°C, it meets standard RoHS compliance, making it an environmentally friendly choice for your PCB assembly needs. Whether for prototyping or production, this header, with its breakaway design and vertical mount orientation, offers ease of installation and maintenance. With a package quantity of 500 and various packaging options available, it's ideal for both small-scale and large-scale projects. Elevate your connectivity solutions with this high-performance PCB pin header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925370-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


