| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 825457-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 800 |
| Number of Positions: | 4 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway, Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 - 5 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CUL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 825457-2 |
| SKU: | AMP825457-2 |
825457-2
Specifications
Detailed Description
Enhance your PCB assembly with our MOD 2 PINHDR 2X02P connector, designed for reliable through-hole soldering. Featuring a durable polyester housing in a vibrant green color, this header boasts a double-row configuration with four positions and a 2.54mm pitch. The brass and copper contact pins ensure secure and efficient conductivity, with gold plating in the mating area for enhanced performance. With UL 94V-0 flammability certification and compliance with CUL E28476 and CSA LR7189 standards, this connector guarantees safety and quality in industrial applications. Its wave solder capability up to 265°C and robust construction make it ideal for high-temperature environments. Whether you need a right-angle mount or vertical orientation, this header offers versatility for various PCB layouts. Trust in its reliability, even in fully loaded contact conditions, thanks to its stringent design and materials. Upgrade your connectivity solutions with this industrial-grade header, perfect for demanding electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925370-2 | ![]() |


