826467-6

Heilind Number:AMP826467-6
Manufacturer:TE Connectivity
Manufacturer Number:826467-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6P MOD II SHROUDED HEADER, ST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 826467-6
Series:AMPMODU Headers
Housing Material:Polyester - GF
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:CuZn, Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Profile:Standard
Mating Retention Type:Detent Latching
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold, Gold Flash
Contact Mating Area Plating Thickness:5 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Post Size:.025 in, .64 mm
Mating Post Length:.264 in, 6.7 mm
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Mating Retention:With
Application Solder Feature:Board Standoff
Termination Post Tail Length:.126 in, 3.2 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 CUL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:826467-6
SKU:AMP826467-6

Detailed Description

Enhance your PCB assembly with our AMPMODU Headers, boasting 6 gold-plated contacts for reliable connectivity. Designed for seamless through-hole soldering, these headers feature a durable black polyester housing that meets stringent flammability standards. With a straight body orientation and vertical mount, they ensure efficient PCB integration. The contact's phosphor bronze construction with nickel underplating guarantees optimal performance in industrial settings, while the high-temperature housing allows for a wide operating range. Meeting RoHS compliance, these headers offer both quality and environmental responsibility in one package. Upgrade your electronic projects with these high-performance connectors.