| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826467-7 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuZn, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold, Gold Flash |
| Contact Mating Area Plating Thickness: | 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CUL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826467-7 |
| SKU: | AMP826467-7 |
826467-7
Specifications
Detailed Description
Introducing our AMPMODU Headers, a reliable solution for your PCB connectivity needs. Compliant with CUL E28476 and CSA LR7189 standards, these headers feature a durable Polyester-GF housing in a sleek black color. With 7 gold-plated contacts in a single row, each contact is made of phosphor bronze for optimal conductivity. The 2.54mm pitch and straight body orientation ensure easy integration onto your printed circuit board. Operating efficiently in temperatures ranging from -55 to 105°C, these headers offer high performance in industrial settings. The detent latching mating retention type provides secure connections, while the absence of strain relief allows for a streamlined design. Ideal for vertical mounting, each package contains 150 pieces. Trust in the quality and durability of our AMPMODU Headers for your electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/17/2023 | PCN-23-171291 - Document change. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Min 0.7 m PdNi + 0.1 m gold flash After: Min 0.76 m (PdNi + Gold flash) alternate plating 0.76 m Gold plating.Standardization of plating details in notes . No change to plating specification and no effect on the functionality | Download | |||

