| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826467-9 |
| Amperage: | 3 A |
| Housing Material: | PCT |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 9 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold Flash |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP826467-9 |
826467-9
| Heilind Number: | AMP826467-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 826467-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this 9-position Board-to-Board Header featuring a vertical mount orientation. With a 2.54mm pitch and through-hole solder termination, it ensures secure and reliable assembly. The housing, crafted from durable PCT material, offers robust protection. Each pin boasts gold flash plating in the contact mating area, guaranteeing optimal conductivity. This shrouded header, compliant with RoHS standards, is ideal for mezzanine and board stacking applications, making it a crucial component for your PCB connector needs.

