| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826468-5 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CUL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826468-5 |
| SKU: | AMP826468-5 |
826468-5
Specifications
Detailed Description
Introducing our AMPMODU Headers, a versatile solution for your PCB connectivity needs. With a durable polyester housing and right-angle body orientation, these headers ensure reliable performance in various applications. Featuring five phosphor bronze contacts in a single row, they offer efficient through-hole solder termination. Meeting stringent standards like CUL E28476 and CSA LR7189, these headers guarantee quality and compliance. With a 2.54mm pitch and gold-plated contact mating area, they provide excellent conductivity. Designed for industrial use, they can withstand operating temperatures ranging from -55 to 105°C. Each package includes 100 units, making them ideal for bulk installations. RoHS compliant and with UL 94V-0 flammability rating, these headers prioritize safety and environmental responsibility. Upgrade your PCB assemblies with our AMPMODU Headers for seamless and secure connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926475-5 | ![]() |


