| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826468-6 |
| Series: | AMPMODU Headers |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CUL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826468-6 |
| SKU: | AMP826468-6 |
826468-6
Specifications
Detailed Description
Explore reliable connectivity with our AMPMODU Headers, featuring six contacts for seamless integration. Constructed with durable Polyester-GF housing in a sleek black finish, these headers ensure robust performance in industrial settings. The right-angle body orientation, along with through-hole solder termination, offers convenient installation on printed circuit boards. With gold-plated phosphor bronze contacts and UL 94V-0 flammability standard compliance, these headers guarantee both quality and safety. The 2.54mm pitch and 1-row design make them versatile for various applications. Each package contains 100 pieces, meeting your bulk connectivity needs with ease. Trust in our headers for efficient and secure PCB connections in high-temperature environments, fully RoHS compliant for environmental responsibility. Elevate your electronic projects with the AMPMODU Headers, the ideal choice for reliable board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926475-6 | ![]() |


