| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826469-9 |
| Amperage: | 5 A |
| Housing Material: | PCT |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 18 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP826469-9 |
826469-9
| Heilind Number: | AMP826469-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 826469-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your PCB designs with this 18-position board-to-board header and receptacle set. Featuring a durable PCT housing and gold-plated brass contacts, it ensures reliable performance. With a 2.54mm pitch and through-hole solder termination, assembly is straightforward. The shrouded header design offers added protection, while the vertical mount orientation saves space. Ideal for mezzanine and board stacking applications, this connector set guarantees secure and efficient signal transmission. Compliant with RoHS standards, it's a sustainable choice for your electronic projects. Elevate your connectivity solutions with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926476-9 | ![]() |


