| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826470-9 |
| Amperage: | 5 A |
| Housing Material: | PCT |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP826470-9 |
826470-9
| Heilind Number: | AMP826470-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 826470-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our 18-position right angle board-to-board header. Designed for seamless integration, this component features a durable PCT housing and brass contacts with gold or gold flash plating for optimal conductivity. The 2.54mm pitch and .1in row spacing allow for precise alignment, while the through-hole solder termination method ensures secure attachment. Perfect for mezzanine and board stacking applications, this RoHS-compliant connector guarantees reliable performance in any electronic setup. Elevate your connectivity solutions with this shrouded header, a essential for any professional project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926476-9 | ![]() |


