826541-2

Heilind Number:AMP826541-2
Manufacturer:TE Connectivity
Manufacturer Number:826541-2
ECAD Model:
3D Model

Description:

2P MOD 1 UNSHROUDED HEADER, ST, 0.8 Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 826541-2
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Number of Positions:2
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP826541-2

Detailed Description

Elevate your board-to-board connections with this high-quality header, featuring a housing made of durable Polybutylene Terephthalate - GF. Designed for seamless integration, it boasts a vertical mount orientation with a through-hole solder termination method for secure attachment. The contact pins, crafted from brass with a gold plating on the mating area, ensure reliable conductivity. With a pitch of 3.96 mm (.156 in) and two positions, this header is perfect for various PCB connector applications, offering both efficiency and performance. Trust in its Breakaway header type for easy installation and maintenance, making it a valuable component in your electronic projects.