826541-6

Heilind Number:AMP826541-6
Manufacturer:TE Connectivity
Manufacturer Number:826541-6
ECAD Model:
3D Model

Description:

6P MOD 1 UNSHROUDED HEADER, ST, 0.8 Au

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 826541-6
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Number of Positions:6
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP826541-6

Detailed Description

Elevate your board-to-board connectivity with this high-quality header, featuring a sleek housing made of Polybutylene Terephthalate - GF. With a single row design and 6 gold-plated brass pins, it ensures reliable signal transmission. The through-hole solder termination method guarantees secure attachment to your PCB, while the 3.96mm pitch offers compatibility with various systems. Its vertical mount orientation and breakaway header type make installation a breeze. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience seamless connectivity like never before.