| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826544-6 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Number of Positions: | 6 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP826544-6 |
826544-6
| Heilind Number: | AMP826544-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 826544-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-quality header, featuring a durable Polybutylene Terephthalate - GF housing. With six gold-plated brass pins, it ensures reliable signal transmission in through-hole soldering applications. The 3.96mm pitch and vertical mount orientation make it suitable for various PCB configurations, while the breakaway design offers flexibility in installation. Trust in this component for seamless integration in your electronic assemblies, meeting the highest standards of performance and durability.

