| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826631-8 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 400 |
| Number of Positions: | 8 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5231 |
| Post Size: | .63 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CUL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826631-8 |
| SKU: | AMP826631-8 |
826631-8
| Heilind Number: | AMP826631-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 826631-8 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connections with the AMPMODU II PIN HEADER. This high-quality connector features a single row with 8 positions, ideal for various electronic applications. Designed with precision, it ensures reliable performance, meeting stringent standards for safety and durability. The housing is made of green thermoplastic, with gold plating on the contact mating area for optimal conductivity. With a pitch of 2.54mm (.1 inch) and through-hole solder termination, installation is seamless. Its tin-plated PCB contacts and wave solder capability make it suitable for industrial use. The right-angle mount orientation offers flexibility in assembly, while the breakaway header type allows for easy customization. Trust in the AMPMODU II for efficient and secure PCB connections in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215299-8 | ![]() | |
| TE Connectivity 829265-8 | ![]() | |
| TE Connectivity 925366-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


