826632-6

Heilind Number:AMP826632-6
Manufacturer:TE Connectivity
Manufacturer Number:826632-6
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

6P AMPMODU II PIN HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 826632-6
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate - GV
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:5 A
Number of Positions:12
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Packaging:Box
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.024 in, .63 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:1000 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:826632-6
SKU:AMP826632-6

Detailed Description

Enhance connectivity within your electronic devices with this high-quality header set, perfect for PCB integration. Featuring a durable Polybutylene Terephthalate housing in a vibrant green color, these headers boast a reliable Through Hole - Solder termination method for secure attachment. With two rows of 12 gold-plated contacts, each capable of carrying up to 5A of current, they ensure efficient signal transmission. Designed for industrial use, they meet UL 94V-0 flammability standards and operate reliably in a wide temperature range. This connector assembly, suitable for wave soldering, guarantees robust performance in demanding environments while also complying with RoHS regulations for environmental responsibility. Upgrade your electronic assemblies with these AMPMODU Headers, essential components in modern connectivity solutions.