| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826634-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 2 |
| Mount Orientation: | Right Angle |
| GPL: | 015 |
| Profile: | Standard |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5188 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826634-1 |
| SKU: | AMP826634-1 |
826634-1
| Heilind Number: | AMP826634-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 826634-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this versatile header, featuring a durable thermoplastic housing and two rows for efficient organization. Designed for through-hole soldering with a standard 2.54mm pitch, it boasts a contact material of phosphor bronze and gold plating for optimal conductivity. With a UL 94V-0 flammability standard, it ensures safety in industrial settings. This right-angle mountable header, suitable for wave soldering at up to 265°C, offers reliable performance in various applications. Its compact design, with a square contact shape and breakaway feature, simplifies assembly on printed circuit boards. RoHS compliant and lead-free, it meets environmental standards without compromising on quality. Elevate your connector solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||

