| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826653-7 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 7 |
| Housing Color: | Green |
| Mount Orientation: | Right Angle |
| Profile: | Standard |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .099 in, 2.5 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826653-7 |
| SKU: | AMP826653-7 |
826653-7
Specifications
Detailed Description
Enhance your PCB assembly with this series of AMPMODU Headers, featuring a single row design for streamlined connectivity. Crafted from durable thermoplastic housing in a vibrant green hue, these headers offer reliability in industrial applications. The 2.54mm pitch and gold-plated phosphor bronze contacts ensure efficient signal transmission, while the through hole solder termination method guarantees secure attachment to the board. With seven positions and a right angle mount orientation, they are suitable for various electronic setups. Meeting UL 94V-0 flammability standards and RoHS compliant, these headers prioritize safety and environmental responsibility. Whether in wave solder or manual assembly processes, their compatibility and high-temperature tolerance make them a versatile choice for your projects. Packaged in a box of 400, they are convenient to store and use, meeting the demands of both large-scale production and DIY enthusiasts. Upgrade your PCB connections with these high-quality headers, a staple in the world of connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download | |||
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||

