| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826853-1 |
| Color: | Green |
| Series: | AMPMODU MOD 1 |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 1 |
| Contact Material: | CuSn4 |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 500 |
| Number of Positions: | 1 |
| Housing Color: | Green |
| GPL: | 274 |
| Packaging: | Bag |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| GPL Description: | Industrial |
| Product Code: | 5181 |
| ECCN: | EAR99 |
| Height: | .315 in, 8 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | AMPMODU MOD I |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 826853-1 |
| SKU: | AMP826853-1 |
826853-1
Specifications
Detailed Description
Enhance connectivity with our AMPMODU MOD 1 PCB Jumper Shunt, designed to streamline circuit board assembly processes. With a single contact point and a pitch of 3.96mm, this component ensures efficient signal transmission. Crafted from durable Polyamide 6/6 - GF housing material and featuring UL 94-HB flammability standard compliance, it guarantees reliability in various industrial applications. The contact material, CuSn4 plated with Tin, offers optimal conductivity and corrosion resistance. Its open-top shunt design facilitates easy installation and removal. RoHS compliant and packaged in quantities of 500, this green connector is a must-have for electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-85875-0 | ![]() | |
| TE Connectivity 7-87160-0 | ![]() |


