| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826853-2 |
| Color: | Green |
| Series: | AMPMODU MOD 1 |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 2 |
| Contact Material: | CuSn4 |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 500 |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 274 |
| Packaging: | Bag |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| GPL Description: | Industrial |
| Product Code: | 5181 |
| ECCN: | EAR99 |
| Height: | .315 in, 8 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | AMPMODU MOD I |
| Standards Met: | UL 94-HB |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 826853-2 |
| SKU: | AMP826853-2 |
826853-2
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU MOD 1 series jumpers, designed for seamless integration in green housing. Engineered for efficiency and reliability, these jumpers feature two contacts with CuSn4 material and tin plating, meeting UL 94-HB flammability standards. The 3.96mm pitch and open top shunt design make for easy installation, while the polyamide 6/6 - GF housing ensures durability. With a package quantity of 500, these industrial-grade jumpers are essential for your electronic projects. RoHS compliant and ECCN EAR99, they guarantee both performance and regulatory adherence. Elevate your PCB assembly with these high-quality connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-85875-0 | ![]() | |
| TE Connectivity 7-87160-0 | ![]() |


