| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 826942-6 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .228 in, 5.8 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 826942-6 |
| SKU: | AMP826942-6 |
826942-6
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, offering a reliable and efficient solution for your electronic projects. These headers feature a straight body orientation with 12 contacts arranged in two rows, allowing for easy through-hole solder termination. Constructed with high-quality Polybutylene Terephthalate housing in a vibrant green color, they ensure durability and visibility in industrial settings. With a pitch of 2.54mm (.1 in) and a contact type of pins, they facilitate secure connections on printed circuit boards. Rated for an amperage of 5A and compliant with RoHS standards, these headers guarantee safety and performance. From their tin-plated phosphor bronze contacts to their UL 94V-0 flammability rating, every detail is meticulously designed for optimal functionality. Whether you're a seasoned professional or a DIY enthusiast, our AMPMODU Headers are the perfect choice for seamless PCB assembly. Elevate your projects with the precision and quality they deserve.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925367-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


