826951-9

Heilind Number:AMP826951-9
Manufacturer:TE Connectivity
Manufacturer Number:826951-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

09P MODU 2 PIN HDR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 826951-9
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate - GV
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Contact Amperage:5 A
Number of Positions:9
Housing Color:Green
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Box
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5231
Post Size:.024 in, .63 mm
Mating Post Length:.315 in, 8 mm
ECCN:EAR99
Dielectric Withstanding Voltage:1000 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:826951-9
SKU:AMP826951-9

Detailed Description

Introducing our AMPMODU Headers, a reliable solution for your PCB connector needs. With a single row design and 2.54mm pitch, these headers are perfect for through-hole soldering. The housing is made of durable Polybutylene Terephthalate in a sleek green color, meeting UL 94V-0 flammability standards for safety. Featuring nine positions for optimal connectivity, each contact is crafted from high-quality Phosphor Bronze with Tin plating. These headers are wave solder capable up to 240°C, making them suitable for industrial applications. The Breakaway header type and right-angle mount orientation offer versatility in PCB assembly, while the compact .1in row spacing ensures efficient use of space. Whether you're working on a high-volume project or a custom prototype, our AMPMODU Headers provide the performance and durability you can rely on.