826957-4

Heilind Number:AMP826957-4
Manufacturer:TE Connectivity
Manufacturer Number:826957-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

4P MOD2 STIFT LEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 826957-4
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate - GV
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:408
Contact Amperage:5 A
Number of Positions:8
Housing Color:Green
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Carton
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.024 in, .63 mm
Mating Post Length:.315 in, 8 mm
Dielectric Withstanding Voltage:1000 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:826957-4
SKU:AMP826957-4

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, featuring a durable Polybutylene Terephthalate housing in a sleek green finish. With two rows of eight positions each, these headers offer reliable Through Hole - Solder termination for secure attachment. The Phosphor Bronze contact material ensures optimal conductivity, while the 2.54mm pitch and .1-inch row spacing accommodate standard PCB layouts. Rated for 5A of current and UL 94V-0 flammability standard compliant, these headers guarantee both performance and safety. Ideal for industrial applications, they come in a package quantity of 408 and are designed for easy PCB mounting with a right-angle orientation. Trust in the quality and versatility of these connectors for your electronic projects.