827311-2

Heilind Number:AMP827311-2
Manufacturer:TE Connectivity
Manufacturer Number:827311-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2P MOD2 PIN HEADER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 827311-2
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper-Nickel-Tin
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Number of Positions:4
Housing Color:Green
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Carton
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Pre-Tin
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.025 in, .64 mm
Mating Post Length:.264 in, 6.7 mm
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Position Locations Omitted:None
Termination Post Tail Length:.126 in, 3.2 mm
High Temperature Compatible:No
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm
High Temperature Housing:No
Temperature Rating:Standard
Part Aliases:827311-2
SKU:AMP827311-2

Detailed Description

Introducing our AMPMODU Headers, a reliable solution for your PCB connectivity needs. These headers feature a durable Polybutylene Terephthalate housing in a vibrant green color, with copper-nickel-tin contacts ensuring secure connections. With a 2.54mm pitch and two rows of four positions, they offer versatility for various applications. Their through-hole solder termination method and right-angle mount orientation make them easy to install on your board. With a wave solder capability of up to 265°C, they are suitable for industrial use. Trust in the AMPMODU Headers for efficient and dependable PCB connections.