| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 827312-4 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT - GV |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .224 in, 5.7 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 827312-4 |
| SKU: | AMP827312-4 |
827312-4
Specifications
Detailed Description
Enhance your PCB connections with this high-quality header from our AMPMODU series. Featuring durable PCT - GV housing in sleek black, this vertical-mount connector offers reliable performance in industrial settings. With 4 positions and a 2.54mm pitch, it's perfect for various applications. The phosphor bronze contact material with tin plating ensures optimal conductivity, while the UL 94V-0 flammability standard guarantees safety. Designed for through-hole solder termination on PCBs, this connector boasts a standard profile and breakaway header type for easy installation. Each box contains 500 pieces, making it ideal for bulk projects. Trust in its fully loaded contact load condition and square contact shape for efficient and secure connections. This connector is not only durable and efficient but also compliant with RoHS regulations, offering peace of mind for environmentally conscious projects. Elevate your PCB assembly with this AMPMODU header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925369-4 | ![]() |


