| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 827914-1 |
| Color: | Green |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 2 |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 1400 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 359 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .4 µm |
| GPL Description: | Industrial |
| Product Code: | 5200 |
| ECCN: | EAR99 |
| Height: | .236 in, 6 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | AMPMODU MOD IV |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 827914-1 |
| SKU: | AMP827914-1 |
827914-1
| Heilind Number: | AMP827914-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 827914-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our two-position jumper shunt, meticulously designed for seamless integration. Crafted from UL 94V-0 compliant polybutylene terephthalate housing in a striking green hue, this connector ensures both durability and safety. Featuring gold-plated beryllium copper contacts, it guarantees reliable signal transmission with a contact amperage of 3A. With a pitch of 2.54mm and operating temperature range of -40 to 85°C, it offers versatility for various applications. The open-top shunt design and AMPMODU MOD IV compatibility provide effortless assembly, making it a must-have component for industrial projects. RoHS compliant and packaged in a box of 1400, this connector is not only high-quality but also environmentally friendly. Elevate your PCB design with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 826629-2 | ![]() | |
| TE Connectivity 826646-2 | ![]() | |
| TE Connectivity 826631-2 | ![]() | |
| TE Connectivity 826652-2 | ![]() |


