| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 827914-3 |
| Color: | Black |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 2 |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 1400 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 359 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118.1 µin, 3 µm |
| GPL Description: | Industrial |
| Product Code: | 5200 |
| ECCN: | EAR99 |
| Height: | .236 in, 6 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | AMPMODU MOD IV |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 827914-3 |
| SKU: | AMP827914-3 |
827914-3
| Heilind Number: | AMP827914-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 827914-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our high-quality PCB Jumper Shunt. Designed for seamless integration, this black connector boasts UL 94V-0 compliance, ensuring safety and reliability in any industrial setting. Constructed with durable Polybutylene Terephthalate housing and Beryllium Copper contacts plated with tin, it guarantees efficient signal transmission. With a pitch of 2.54mm, it offers precise connectivity for your projects. Operating flawlessly in temperatures ranging from -40 to 85°C, its open-top shunt design accommodates easy installation. RoHS compliant, it meets international environmental standards. Elevate your PCB assembly with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 826629-2 | ![]() |


