828083-7

Heilind Number:AMP828083-7
Manufacturer:TE Connectivity
Manufacturer Number:828083-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7P MOD 2 STIFTLEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 828083-7
Series:AMPMODU Headers
Housing Material:Polybutylene Terephthalate - GV
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:CuSn
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Number of Positions:7
Housing Color:Green
Mount Orientation:Vertical
GPL:015
Profile:Standard
Contact Mating Area Plating:Tin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.0248 in, .63 mm
Mating Post Length:15.9 mm, .626 in
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Position Locations Omitted:None
Termination Post Tail Length:.13 in, 3.3 mm
High Temperature Compatible:No
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm
High Temperature Housing:No
Temperature Rating:Standard
Part Aliases:828083-7
SKU:AMP828083-7

Detailed Description

Introducing our AMPMODU Headers, designed for seamless integration on printed circuit boards. With a single row and 7 positions, these headers feature through hole solder termination for secure and reliable connections. The housing, made of Polybutylene Terephthalate in a vibrant green color, ensures durability in industrial environments. Operating at standard temperature ranges, these headers are wave solder capable up to 265°C. The contact pins, plated with Tin and Nickel, offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a square contact shape, they provide precise and efficient PCB connectivity. Whether for board-to-board or wire-to-board applications, these headers, with their breakaway design and PCB mount assembly, are a versatile solution for your connectivity needs. Explore our range of PCB connectors for high-quality, reliable performance in your projects.