| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828214-2 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 3000 |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 828214-2 |
| SKU: | AMP828214-2 |
828214-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, essential components for reliable PCB connections. With a single row design and through-hole solder termination, these headers offer seamless integration into your electronic assemblies. Constructed with durable Polybutylene Terephthalate housing and featuring phosphor bronze contacts plated with tin, they ensure both mechanical strength and efficient signal transmission. With a pitch of 2.54mm (.1 in) and two positions, they provide versatile connectivity options. The green housing color and standard profile make them easily identifiable in your assembly process. Each package contains 3000 pieces, meeting your bulk connector needs. Certified to UL 94V-0 flammability standards, these headers guarantee safety and performance. Ideal for industrial applications, they are lead-free and comply with RoHS regulations. Suitable for vertical mounting on PCBs, these headers offer a secure and stable connection. Trust in the quality and reliability of our AMPMODU Headers for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925369-2 | ![]() |


