| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828214-4 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 2500 |
| Number of Positions: | 4 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5233 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .264 in, 6.7 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 828214-4 |
| SKU: | AMP828214-4 |
828214-4
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, featuring a single row of 4-pin connectors in a vertical mount orientation. Crafted with durable Polybutylene Terephthalate housing in a vibrant green hue, these headers ensure reliable performance. The termination method of Through Hole-Solder guarantees secure attachment to your circuit board, while the contact material of Phosphor Bronze with Tin plating offers optimal conductivity. With a pitch of 2.54 mm (.1 in) and a contact type of Pin, these connectors are suitable for various industrial applications. UL 94V-0 flammability standard compliance ensures safety, while the standard temperature rating and EAR99 ECCN designation provide peace of mind. Each package contains 2500 units, perfect for bulk projects. Upgrade your PCB assemblies with these high-quality headers for seamless connectivity. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925369-4 | ![]() |


