828296-3

Heilind Number:AMP828296-3
Manufacturer:TE Connectivity
Manufacturer Number:828296-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P MOD 2 STIFT LEI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 828296-3
Series:AMPMODU Headers
Amperage:5 A
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:CuZn
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:5 A
Number of Positions:6
Housing Color:Green
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:015
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold Flash
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5222
Post Size:.0248 in, .63 mm
Mating Post Length:.173 in, 4.4 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Position Locations Omitted:None
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 - 5 µm
High Temperature Housing:No
Temperature Rating:Standard
Part Aliases:828296-3
SKU:AMP828296-3

Detailed Description

Introducing our AMPMODU Headers, a reliable choice for your PCB connection needs. With a straight body orientation and through-hole solder termination, these headers offer easy installation and secure connectivity. Featuring a green housing made of Polybutylene Terephthalate, they are durable and suitable for industrial applications. The contact pins, plated with Gold Flash, ensure excellent conductivity and resistance to corrosion. With a pitch of 2.54mm (.1 in) and a profile of Standard, these headers are compatible with standard PCB layouts. Rated for an operating temperature range of -65 to 105°C, they are built to withstand harsh environments. Each package contains 500 headers, making them ideal for bulk installations. Trust in our AMPMODU Headers for high-performance PCB connections.