| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 828430-8 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Housing Material: | , |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 16 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .232 in, 5.9 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .104 in, 2.65 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 828430-8 |
| SKU: | AMP828430-8 |
828430-8
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Headers, featuring a straight body orientation and Through Hole - Solder termination method for secure and reliable connections. Designed for industrial applications, these headers boast a green housing color and meet UL 94V-0 material flammability standards. With 16 gold-plated contacts in a 2-row configuration, each capable of carrying 5 A of current, they ensure efficient power transmission. The 2.54 mm pitch and standard profile make them versatile for various PCB designs. Operating in a wide temperature range from -65 to 105 °C, they guarantee performance in diverse environments. RoHS compliant and with a high dielectric withstanding voltage, these headers prioritize safety and environmental responsibility. Whether for prototyping or production, trust in the quality and durability of our PCB Pin Headers for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||

